
* Images are for reference only
049ST2-10.240F16DTJJ
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049ST2-10.240F16DTJJ
- JLCPCB Part #
- C51822875
- Package
- HC-49S-2P
- Description
- -40℃~+85℃ 10.24MHz 16pF 40Ω Through Hole Crystal Oscillator ±30ppm ±30ppm HC-49S-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0818
200+
$0.0713
400+
$0.0636
2400+
$0.0573
5000+
$0.0543
Related Products
Welcome back, may I help you?