
* Images are for reference only
049SS4-6.000F10DTLJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049SS4-6.000F10DTLJL
- JLCPCB Part #
- C19674269
- Package
- HC-49S-SMD-4P
- Description
- -40℃~+85℃ 10pF 6MHz 80Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.6282
10+
$0.5090
30+
$0.4494
200+
$0.3914
400+
$0.3560
1000+
$0.3383
Related Products
Welcome back, may I help you?