
* Images are for reference only
0175M424576F20DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0175M424576F20DTNJL
- JLCPCB Part #
- C5288791
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 20pF 24.576MHz 40Ω Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.4151
10+
$0.4055
30+
$0.4007
100+
$0.3943
Related Products
Welcome back, may I help you?