
* Images are for reference only
0163G2-8.000F12DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0163G2-8.000F12DTNLL
- JLCPCB Part #
- C19674303
- Package
- SMD6035-2P
- Description
- -40℃~+85℃ 12pF 60Ω 8MHz Crystal Oscillator ±10ppm ±20ppm SMD6035-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.5501
10+
$0.4324
30+
$0.3807
100+
$0.3178
500+
$0.2904
1000+
$0.2727
Related Products
Welcome back, may I help you?