
* Images are for reference only
0153G2-8.000F08DTNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0153G2-8.000F08DTNL
- JLCPCB Part #
- C51822715
- Package
- SMD5032-2P
- Description
- -40℃~+85℃ 80Ω 8MHz 8pF Crystal Oscillator ±10ppm ±20ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 957
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 957
In-stock Item Pricing
Qty Unit Price
1+
$0.2540
50+
$0.2011
150+
$0.1786
1000+
$0.1504
2000+
$0.1378
5000+
$0.1302
Related Products
Welcome back, may I help you?