
* Images are for reference only
0153G2-24.000F18DTNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0153G2-24.000F18DTNL
- JLCPCB Part #
- C51949860
- Package
- SMD5032-2P
- Description
- -40℃~+85℃ 18pF 24MHz 50Ω Crystal Oscillator ±10ppm ±20ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.2533
50+
$0.2006
150+
$0.1781
1000+
$0.1499
2000+
$0.1374
5000+
$0.1299
Related Products
Welcome back, may I help you?