
* Images are for reference only
0132M4-26.3136F15DTNJK
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-26.3136F15DTNJK
- JLCPCB Part #
- C20496381
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15pF 26.3136MHz 60Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4176
200+
$0.1667
500+
$0.1611
1000+
$0.1584
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?