
* Images are for reference only
0132M4-13.3995F12DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-13.3995F12DTNJL
- JLCPCB Part #
- C7424972
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12pF 13.3995MHz Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0758
150+
$0.0661
500+
$0.0588
3000+
$0.0530
6000+
$0.0501
Welcome back, may I help you?