
* Images are for reference only
0132M4-12.000F09DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-12.000F09DTNJL
- JLCPCB Part #
- C20624146
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 9pF Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0527
300+
$0.0457
3000+
$0.0404
6000+
$0.0364
9000+
$0.0343
Related Products
Welcome back, may I help you?