
* Images are for reference only
0122M4-24.000F10DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0122M4-24.000F10DTNJL
- JLCPCB Part #
- C22461582
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 24MHz 80Ω Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0846
150+
$0.0735
500+
$0.0650
3000+
$0.0584
6000+
$0.0550
Related Products
Welcome back, may I help you?