
* Images are for reference only
HCCF2-455.000-LTWCHL
Extended
- Manufacturer
- HCI
- MFR.Part #
- HCCF2-455.000-LTWCHL
- JLCPCB Part #
- C42438019
- Package
- SMD-4P,11.9x7.5mm
- Description
- -20℃~+80℃ 3kHz 455kHz 5dB SMD-4P,11.9x7.5mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9911
10+
$0.8133
30+
$0.7243
100+
$0.6354
500+
$0.5830
1000+
$0.5544
Welcome back, may I help you?