
* Images are for reference only
HC1D08065N
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HC1D08065N
- JLCPCB Part #
- C41428798
- Package
- QPFN-8(5x6)
- Description
- -55℃~+175℃ 1 Independent 1.55V@8A 30A 50uA@650V 55A 650V QPFN-8(5x6) SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$4.1711
10+
$3.5662
30+
$3.2065
100+
$2.8420
500+
$2.6743
1000+
$2.5985
Related Products
Welcome back, may I help you?