
* Images are for reference only
HC-ZH-3PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZH-3PWT
- JLCPCB Part #
- C2845425
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3.8mm 3P 6.5mm 7.5mm Auxiliary Solder Pin Brass PA46 Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1335
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1300
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
50+
$0.0653
150+
$0.0568
1000+
$0.0493
2000+
$0.0442
5000+
$0.0416
Related Products
Welcome back, may I help you?