
* Images are for reference only
HC-XH-8AWD-K
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-8AWD-K
- JLCPCB Part #
- C7434294
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass PA66 Right Angle Tin UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 334
In-stock Item Pricing
Qty Unit Price
1+
$0.0591
100+
$0.0467
300+
$0.0404
900+
$0.0359
5100+
$0.0322
9900+
$0.0303
Related Products
Welcome back, may I help you?