
* Images are for reference only
HC-VH-3A2
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-3A2
- JLCPCB Part #
- C2845750
- Package
- Plugin,P=7.92mm
- Description
- -25℃~+85℃ 1 1x3P (Missing 1P) 250V 2P (3P Missing 1P) 3 7.92mm 7A Brass Missing pin PA66 Through Hole Tin UL94V-0 VH 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1833
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1736
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0471
300+
$0.0411
1000+
$0.0366
5000+
$0.0331
10000+
$0.0313
Related Products
Welcome back, may I help you?