
* Images are for reference only
HC-VH-2A2-L
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-2A2-L
- JLCPCB Part #
- C2979573
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7A Brass PA66 Through Hole Tin UL94V-0 VH 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2827
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0270
1000+
$0.0236
2000+
$0.0207
10000+
$0.0183
20000+
$0.0171
Related Products
Welcome back, may I help you?