
* Images are for reference only
HC-SMA-KWE-14.5H-D002-01
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SMA-KWE-14.5H-D002-01
- JLCPCB Part #
- C41410437
- Package
- Plugin
- Description
- -65℃~+165℃ 1 335V 3GHz 50Ω Board Side Elbow Inner Bore SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 992
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 992
In-stock Item Pricing
Qty Unit Price
1+
$0.8924
10+
$0.7188
30+
$0.6319
100+
$0.5451
500+
$0.4937
1000+
$0.4663
Related Products
Welcome back, may I help you?