
* Images are for reference only
HC-SHD-2*6PWT-G-04
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SHD-2*6PWT-G-04
- JLCPCB Part #
- C5342459
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 12P 1A 1mm 2 2x6P 5.65mm 50V 6 6.4mm 9.1mm Auxiliary Solder Pin Gold Phosphor bronze SHD Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2788
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 2786
In-stock Item Pricing
Qty Unit Price
1+
$0.3779
50+
$0.2975
150+
$0.2621
900+
$0.2187
2700+
$0.1994
5400+
$0.1882
Related Products
Welcome back, may I help you?