
* Images are for reference only
HC-MX3.0-4AWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-4AWT-05
- JLCPCB Part #
- C19189880
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x4P 250V 3.5A 3mm 4 4P Auxiliary Solder Pin LCP Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 784
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 778
In-stock Item Pricing
Qty Unit Price
1+
$0.5355
10+
$0.4197
30+
$0.3715
100+
$0.3104
700+
$0.2830
1400+
$0.2654
Related Products
Welcome back, may I help you?