
* Images are for reference only
HC-MX3.0-2*3AWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-2*3AWT-05
- JLCPCB Part #
- C7429408
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 2 250V 2x3P 3 3mm 3mm 5A 6P Auxiliary Solder Pin Black Brass LCP Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3554
10+
$0.3474
30+
$0.3425
100+
$0.3361
Related Products
Welcome back, may I help you?