
* Images are for reference only
HC-MX3.0-2*12A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-2*12A
- JLCPCB Part #
- C3294381
- Package
- Plugin,P=3mm
- Description
- 12 2 24P 250V 2x12P 39.6mm 3mm 3mm 5A 9.9mm Black Brass Micro-Fit(MX 3.0) PA66 Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1476
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1461
In-stock Item Pricing
Qty Unit Price
1+
$0.8538
10+
$0.6850
30+
$0.6014
250+
$0.5242
500+
$0.4744
1000+
$0.4486
Related Products
Welcome back, may I help you?