
* Images are for reference only
HC-MMCX-KE-7.5H-D012-01
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MMCX-KE-7.5H-D012-01
- JLCPCB Part #
- C41410447
- Package
- Plugin
- Description
- -40℃~+125℃ 1 3.45mm 335V 3GHz 50Ω Board Side Inner Bore MMCX Positive Pin Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$0.5726
10+
$0.4613
30+
$0.4049
100+
$0.3501
500+
$0.3178
1000+
$0.3001
Related Products
Welcome back, may I help you?