
* Images are for reference only
HC-HA-6AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HA-6AWT
- JLCPCB Part #
- C2845731
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.2mm 1x6P 2.5mm 20mm 250V 3A 6 6.1mm 6P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1632
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1624
In-stock Item Pricing
Qty Unit Price
1+
$0.1766
50+
$0.1384
150+
$0.1222
700+
$0.0994
2800+
$0.0903
4900+
$0.0848
Related Products
Welcome back, may I help you?