
* Images are for reference only
HC-FPC-0.5-24P-FH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-24P-FH20
- JLCPCB Part #
- C19273933
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 24P 2mm Bottom Contact Copper Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1512
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1506
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
100+
$0.0543
300+
$0.0468
2000+
$0.0414
4000+
$0.0370
10000+
$0.0347
Related Products
Welcome back, may I help you?