
* Images are for reference only
HC-5264-7AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5264-7AW
- JLCPCB Part #
- C2845830
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 4.9mm 7 7P 8mm Brass Mini-SPOX(5264) PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.0990
150+
$0.0862
400+
$0.0767
2400+
$0.0692
4800+
$0.0653
Related Products
Welcome back, may I help you?