
* Images are for reference only
HC-3.96-5A5W-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-3.96-5A5W-G
- JLCPCB Part #
- C2979551
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 19.8mm 1x5P 250V 3.96mm 5 5P 6A 9.5mm Brass CH PA66 Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 683
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 681
In-stock Item Pricing
Qty Unit Price
1+
$0.2009
50+
$0.1603
150+
$0.1429
500+
$0.1164
2500+
$0.1067
5000+
$0.1009
Related Products
Welcome back, may I help you?