
* Images are for reference only
HC-2510-4AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-2510-4AW
- JLCPCB Part #
- C2982043
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 10.16mm 1x4P 2.54mm 250V 4 4A 4P 5.8mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7859
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7737
In-stock Item Pricing
Qty Unit Price
1+
$0.0502
100+
$0.0400
300+
$0.0348
2000+
$0.0303
4000+
$0.0273
10000+
$0.0258
Related Products
Welcome back, may I help you?