
* Images are for reference only
HC-1.25-10PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.25-10PWT
- JLCPCB Part #
- C2845387
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 10 10P 125V 17.55mm 1A 1x10P 3.57mm 5.25mm Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19351
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 19085
In-stock Item Pricing
Qty Unit Price
1+
$0.1444
50+
$0.1149
150+
$0.1003
500+
$0.0893
2000+
$0.0785
4000+
$0.0742
Related Products
Welcome back, may I help you?