
* Images are for reference only
HBH2-74AT-1-UHR
Extended
- Manufacturer
- STWXE
- MFR.Part #
- HBH2-74AT-1-UHR
- JLCPCB Part #
- C42445860
- Package
- SMD,P=0.6mm
- Description
- 13.3mm 74P Female Surface Mount,Vertical slimSAS SMD,P=0.6mm Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 269
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 266
In-stock Item Pricing
Qty Unit Price
1+
$2.2775
10+
$1.9372
30+
$1.7243
200+
$1.5065
400+
$1.4081
1000+
$1.3646
Related Products
Welcome back, may I help you?