
* Images are for reference only
HB-PH9-254219PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH9-254219PB2GOP
- JLCPCB Part #
- C6332244
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 250V 2x19P 38P 3A 6mm Black Brass Gold Pin Header SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1593
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 1593
In-stock Item Pricing
Qty Unit Price
1+
$0.1933
50+
$0.1688
150+
$0.1583
450+
$0.1452
2550+
$0.1394
4950+
$0.1359
Related Products
Welcome back, may I help you?