
* Images are for reference only
HB-PH9-254215PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH9-254215PB2GOP
- JLCPCB Part #
- C6332240
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 250V 2x15P 30P 3A 6mm Black Brass Gold Pin Header SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 631
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 538
In-stock Item Pricing
Qty Unit Price
1+
$0.2298
50+
$0.1846
200+
$0.1653
400+
$0.1412
2400+
$0.1304
5000+
$0.1240
Related Products
Welcome back, may I help you?