
* Images are for reference only
HB-PH9-254210PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH9-254210PB2GOP
- JLCPCB Part #
- C6332235
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 20P 250V 2x10P 3A 6mm Black Brass Gold Pin Header SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1831
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1736
In-stock Item Pricing
Qty Unit Price
1+
$0.1460
50+
$0.1152
300+
$0.0998
600+
$0.0883
2400+
$0.0790
5100+
$0.0745
Related Products
Welcome back, may I help you?