This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HAZ4512-01F

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HAZ4512-01F
JLCPCB Part #
C22440434
Package
DFN1610-2L
Description
-55℃~+150℃ 1 100nA 12.7V 12V 2.275kW@8/20us 25V、35V 500pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4517
10+ $0.3581
30+ $0.3178
100+ $0.2678
500+ $0.2452
1000+ $0.2323

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons