
* Images are for reference only
HSA20-24S15WN
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSA20-24S15WN
- JLCPCB Part #
- C7469026
- Package
- Plugin,50.8x25.4x11.8mm
- Description
- 1 1.33A 15V 20W 87%~89% 9V~36V 插件,50.8x25.4x11.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0999
10+
$8.6148
40+
$7.7105
80+
$6.9510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?