
* Images are for reference only
M80-8420542
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-8420542
- JLCPCB Part #
- C17523190
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1 120V 1x5P 2.2A 2mm 2mm 5 5P Black Phosphor bronze Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$6.9188
10+
$5.9958
36+
$5.4347
108+
$4.9636
Welcome back, may I help you?