
* Images are for reference only
M80-5405042
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-5405042
- JLCPCB Part #
- C17339259
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 25 2mm 2x25P 3A 50P 800V Phosphor bronze Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2662
200+
$22.0522
500+
$21.3158
1000+
$20.9508
Related Products
Welcome back, may I help you?