
* Images are for reference only
M20-7820842
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7820842
- JLCPCB Part #
- C5444409
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 3A Copper alloy Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 27
Total: $0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$1.5206
10+
$1.2692
30+
$1.1328
100+
$0.9765
500+
$0.9075
1000+
$0.8768
Welcome back, may I help you?