
* Images are for reference only
14110613002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14110613002000
- JLCPCB Part #
- C3579597
- Package
- -
- Description
- -40℃~+125℃ 1 1x6P 2.54mm 6 6P Black Board Side/Socket - Closed - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1470
200+
$0.4447
600+
$0.4286
1200+
$0.4205
Welcome back, may I help you?