
* Images are for reference only
9185106323
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 9185106323
- JLCPCB Part #
- C3033771
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20.5mm 2x3P 3 6P 8.9mm 8.9mm Copper alloy Right Angle 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.1567
10+
$1.1019
Related Products
Welcome back, may I help you?