This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RFD20N03

Extended
Manufacturer
Texas Instruments
MFR.Part #
RFD20N03
JLCPCB Part #
C3278277
Package
IPAK
Description
-55℃~+175℃ 1 N-channel 1.15nF 110pF 20A 25mΩ@10V 30V 40nC@10V 4V 550pF 90W N-Channel IPAK MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4265
1000+ $0.1651
2500+ $0.1594
5000+ $0.1565

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons