This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFP151

Extended
Manufacturer
Texas Instruments
MFR.Part #
IRFP151
JLCPCB Part #
C3280969
Package
TO-247
Description
-55℃~+150℃ 1 N-channel 110nC@10V 180W 1nF 2nF 350pF 40A 4V 55mΩ@10V 60V N-Channel TO-247 MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0750
200+ $0.8039
500+ $0.7749
1000+ $0.7620

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons