
* Images are for reference only
HI4-0518-8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI4-0518-8
- JLCPCB Part #
- C3656993
- Package
- CLCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 15V 175ns 750Ω CLCC-20(8.9x8.9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1959
200+
$10.9128
500+
$10.5285
1000+
$10.3387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?