This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HI4-0506A-8

Extended
Manufacturer
Texas Instruments
MFR.Part #
HI4-0506A-8
JLCPCB Part #
C3658250
Package
CLCC-28
Description
-15V~15V -55℃~+125℃ 1.8kΩ 16:1 CLCC-28 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.9860
200+ $19.7320
500+ $19.0374
1000+ $18.6949

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons