
* Images are for reference only
HI3-0506A-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI3-0506A-5
- JLCPCB Part #
- C3717413
- Package
- PDIP-28
- Description
- -15V~15V 0℃~+75℃ 1.2kΩ 300ns 300ns PDIP-28 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5005
200+
$7.5475
500+
$7.2822
1000+
$7.1503
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?