
* Images are for reference only
HI1-0524/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI1-0524/883
- JLCPCB Part #
- C3657879
- Package
- CERDIP-18
- Description
- -15V~15V -55℃~+125℃ 250ns 300ns 4:1 700Ω 8MHz CERDIP-18 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.5165
200+
$16.4543
500+
$15.8760
1000+
$15.5900
Welcome back, may I help you?