
* Images are for reference only
HA7-5127/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA7-5127/883
- JLCPCB Part #
- C4368486
- Package
- CERDIP-8
- Description
- -15V~15V -55℃~+125℃ 1 1.8uV/℃ 100dB 100uV 44V 7V/us 80nA CERDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6007
200+
$4.4906
500+
$4.3320
1000+
$4.2536
Welcome back, may I help you?