
* Images are for reference only
HA7-2502-2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA7-2502-2
- JLCPCB Part #
- C4367557
- Package
- CERDIP-8
- Description
- -40V~40V -55℃~+125℃ 1 125nA 20uV/℃ 30V/us 40V 80dB 8mV CERDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9533
200+
$4.6267
500+
$4.4640
1000+
$4.3834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?