This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

DG527AK/883B

Extended
Manufacturer
Texas Instruments
MFR.Part #
DG527AK/883B
JLCPCB Part #
C3657809
Package
CERDIP-28
Description
-15V~15V -55℃~+125℃ 1.5us 1us 500Ω 8 8:1 CERDIP-28 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.2853
200+ $6.6898
500+ $6.4544
1000+ $6.3390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons