This website requires JavaScript.


Holiday Notice: JLCPCB factories will be closed on Jan 1, 2026. DHL/FedEx/EuroPacket services will be suspended on Jan 1 & 2. Orders can still be placed. Delivery dates will be adjusted accordingly.


Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HCT242E

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT242E
JLCPCB Part #
C3587528
Package
PDIP-14
Description
-40℃~+85℃ 1 160uA 4.5V~5.5V 74HCT TTL-compatible CMOS PDIP-14 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4029
200+ $0.1560
500+ $0.1505
1000+ $0.1478

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons