This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74FCT821AMR2499

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74FCT821AMR2499
JLCPCB Part #
C3756295
Package
-
Description
0℃~+70℃ 10pF 2ns 4.75V~5.25V 48mA 4ns 7.5ns@5V,50pF 70MHz 74FCT Series 8uA D-Type Rising Edge Tri-State - Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0524
200+ $0.7942
500+ $0.7669
1000+ $0.7524

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons